
* Images are for reference only
KH-TYPE-C-CB0.8-6P-T
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-TYPE-C-CB0.8-6P-T
- JLCPCB Part #
- C2919644
- Package
- SMD
- Description
- -25℃~+85℃ 1 10,000 cycles 5A 5V 6P Laminated board Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 854
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 854
In-stock Item Pricing
Qty Unit Price
1+
$0.0832
50+
$0.0655
150+
$0.0566
1000+
$0.0466
2000+
$0.0413
5000+
$0.0386
Related Products
Welcome back, may I help you?