
* Images are for reference only
KH-TYPE-C-JB1.0-24P
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-TYPE-C-JB1.0-24P
- JLCPCB Part #
- C2919636
- Package
- SMD
- Description
- -30℃~+80℃ 1 10,000 cycles 10.5mm 24P 3A Clamping plate Female Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.5060
10+
$0.4000
30+
$0.3550
100+
$0.2843
500+
$0.2586
1000+
$0.2442
Related Products
Welcome back, may I help you?