
* Images are for reference only
3214W-1-102E
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3214W-1-102E
- JLCPCB Part #
- C780203
- Package
- SMD-3P,4.8x3.5mm
- Description
- 1kΩ 250mW 5 ±10% ±100ppm/℃ SMD-3P,4.8x3.5mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 504
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 503
In-stock Item Pricing
Qty Unit Price
1+
$2.6243
10+
$2.2227
30+
$1.9710
250+
$1.7146
500+
$1.5968
1000+
$1.5468
Related Products
Welcome back, may I help you?