
* Images are for reference only
RL1H470ME110A00CV0
Extended
- Manufacturer
- Changzhou Huawei Elec
- MFR.Part #
- RL1H470ME110A00CV0
- JLCPCB Part #
- C2912460
- Package
- Plugin,D6.3xL11mm
- Description
- -40℃~+105℃ 11mm 47uF 50V 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.0354
200+
$0.0279
1000+
$0.0227
2000+
$0.0201
10000+
$0.0181
20000+
$0.0168
Related Products
Welcome back, may I help you?