
* Images are for reference only
KM1V471MG160A00CV0
Extended
- Manufacturer
- Changzhou Huawei Elec
- MFR.Part #
- KM1V471MG160A00CV0
- JLCPCB Part #
- C2912387
- Package
- Plugin,D10xL16mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 35V 470uF ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 166
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0561
50+
$0.0548
150+
$0.0542
500+
$0.0534
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?