
* Images are for reference only
KM1C221ME110A00CV016
Extended
- Manufacturer
- Changzhou Huawei Elec
- MFR.Part #
- KM1C221ME110A00CV016
- JLCPCB Part #
- C2912369
- Package
- Plugin,D6.3xL11mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 11mm 16V 220uF 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$0.0295
200+
$0.0230
1000+
$0.0193
2000+
$0.0173
10000+
$0.0153
20000+
$0.0143
Related Products
Welcome back, may I help you?