
* Images are for reference only
K2-1103DP-W4SW-04
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- K2-1103DP-W4SW-04
- JLCPCB Part #
- C2909666
- Package
- Plugin-4P,12x12mm
- Description
- -25℃~+85℃ 100,000 cycles 12V 12mm 12mm 16mm 2.5N 50mA No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,12x12mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1003
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 835
In-stock Item Pricing
Qty Unit Price
1+
$0.1522
50+
$0.1196
150+
$0.1057
500+
$0.0883
2500+
$0.0805
5000+
$0.0759
Related Products
Welcome back, may I help you?