
* Images are for reference only
M2561M6R3C070RT
Extended
- Manufacturer
- Zhaoqing Ruilong Elec.
- MFR.Part #
- M2561M6R3C070RT
- JLCPCB Part #
- C2902672
- Package
- SMD,D6.3xL7mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 3.5A@100kHz 560uF 6.3V 6.3mm 7mm Polymer ±20% SMD,D6.3xL7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2646
50+
$0.2113
150+
$0.1885
500+
$0.1601
2500+
$0.1474
5000+
$0.1180
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?