GW Q9LR32.PM-M3N2-XX51-1-180-R18
Extended
* Images are for reference only

GW Q9LR32.PM-M3N2-XX51-1-180-R18

Attributes
Value
Manufacturer
MFR.Part #
GW Q9LR32.PM-M3N2-XX51-1-180-R18
JLCPCB Part #
C17473812
Package
SMD5050-2P
Description
120° 180mA 6500K White SMD5050-2P LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerOSRAM Opto Semicon
PackageSMD5050-2P
Color Temperature6500K
Viewing Angle120°
Forward Current180mA
Illumination ColorWhite