
* Images are for reference only
H2470M100E130RL
Extended
- Manufacturer
- Zhaoqing Ruilong Elec.
- MFR.Part #
- H2470M100E130RL
- JLCPCB Part #
- C2898821
- Package
- Plugin,D10xL13mm
- Description
- -55℃~+105℃ 100V 10mm 13mm 2000hrs@105℃ 47uF Polymer ±20% 插件,D10xL13mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5517
10+
$0.4420
30+
$0.3969
100+
$0.3388
500+
$0.2775
1000+
$0.2614
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?