
* Images are for reference only
A1252WV-SF-2X10PD01
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1252WV-SF-2X10PD01
- JLCPCB Part #
- C334575
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1.25mm 1.25mm 10 150V 1A 2 20P 2x10P 5.9mm 6.1mm Brass Surface Mount,Vertical SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 668
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 655
In-stock Item Pricing
Qty Unit Price
1+
$0.9778
10+
$0.7900
30+
$0.6968
100+
$0.6037
500+
$0.5491
1000+
$0.5202
Related Products
Welcome back, may I help you?