
* Images are for reference only
3113-113T
Extended
- Manufacturer
- UMAX
- MFR.Part #
- 3113-113T
- JLCPCB Part #
- C404104
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 11.25mm 164P 76P PCI-E 3.0 Surface Mount,Vertical With post SMD,P=1mm PCI / PCIe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 152
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 137
In-stock Item Pricing
Qty Unit Price
1+
$2.2070
10+
$1.8591
30+
$1.6416
90+
$1.4177
510+
$1.3162
900+
$1.2727
Related Products
Welcome back, may I help you?