
* Images are for reference only
X5511FV-18-C70D30-1000
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X5511FV-18-C70D30-1000
- JLCPCB Part #
- C2883515
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 18P 1x18P 2.54mm 7mm Brass Gold Round Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.8444
10+
$0.6800
30+
$0.5978
100+
$0.5157
500+
$0.4673
1000+
$0.4415
Related Products
Welcome back, may I help you?