
* Images are for reference only
X5511FV-26-C30D97-0970
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X5511FV-26-C30D97-0970
- JLCPCB Part #
- C2883492
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x26P 2.54mm 26P 3mm Brass Gold Round Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8469
200+
$0.3275
500+
$0.3162
1000+
$0.3114
Related Products
Welcome back, may I help you?