* Images are for reference only
X4621WVS-2x38I-C40D64
- Manufacturer
- XKB Connectivity
- MFR.Part #
- X4621WVS-2x38I-C40D64
- JLCPCB Part #
- C2883196
- Package
- SMD,P=2mm
- Description
- Gold 250V 2A Brick nogging Square Pins 2mm 76P 260℃ 4mm -40℃~+105℃ 2mm Double row Black Brass 2x38P 2mm SMD,P=2mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part X4621WVS-2x38I-C40D64 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
X4621WVS-2x38I-C40D64 technical specifications, attributes, and parameters.
X4621WVS-2x38I-C40D64 symbol, PCB footprint from the free EasyEDA PCB design tool.
X4621WVS-2x38I-C40D64 datasheets or manufacturer documentation.
Datasheet: X4621WVS-2x38I-C40D64 Datasheet (PDF)
Minimum: 12
Full Reel: 300
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
X05A20L30T
XKB Connectivity
$0.1543
-
X6511FRS-03-C85D30
XKB Connectivity
$0.1107
-
X0511WVS-40A-LPV01
XKB Connectivity
$0.705
-
X0502WVS-60AS-LPSN
XKB Connectivity
$1.047
-
X9821TF-PSN-A28RBYWGLPEN(YR)-L150-X9821TF-F
XKB Connectivity
$0.4755
-
X9821TF-PSN-A28RBYWGLPEN(YR)-L300-X9821TF-F
XKB Connectivity
$0.549