* Images are for reference only
X4611WVS-32I-C40D44R2
- Manufacturer
- XKB Connection
- MFR.Part #
- X4611WVS-32I-C40D44R2
- JLCPCB Part #
- C2882923
- Package
- SMD,P=2mm
- Description
- Gold 250V 3A Square Pins 2mm 32P 260℃ 4mm -40℃~+105℃ 4.4mm 2mm Plugin Black Brass 1x32P 2mm SMD,P=2mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part X4611WVS-32I-C40D44R2 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
X4611WVS-32I-C40D44R2 technical specifications, attributes, and parameters.
X4611WVS-32I-C40D44R2 symbol, PCB footprint from the free EasyEDA PCB design tool.
X4611WVS-32I-C40D44R2 datasheets or manufacturer documentation.
Datasheet: X4611WVS-32I-C40D44R2 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing