
* Images are for reference only
LM4128DQ1MF2.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4128DQ1MF2.0/NOPB
- JLCPCB Part #
- C2877676
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 100ppm/℃ 100uA 2.048V 2.448V~5.5V 20mA Fixed Series ±1% SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.6876
10+
$3.6024
30+
$3.5446
100+
$3.4868
Welcome back, may I help you?