
* Images are for reference only
LM4050QAEM3X8.2/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4050QAEM3X8.2/NOPB
- JLCPCB Part #
- C2873562
- Package
- SOT-23-3
- Description
- -40℃~+125℃@(Ta) 150uVrms 15mA 50ppm/℃ 8.192V Fixed Parallel ±0.1% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9311
200+
$1.1355
500+
$1.0954
1000+
$1.0761
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?