
* Images are for reference only
LP3882EMRX-1.2/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3882EMRX-1.2/NOPB
- JLCPCB Part #
- C2873421
- Package
- SO-8-EP
- Description
- -40℃~+125℃@(Tj) 1 1.2V 1.5A 150uVrms 170mV@(1.5A) 3mA 5.5V 80dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive SO-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0819
200+
$1.5802
500+
$1.5241
1000+
$1.4969
Welcome back, may I help you?