
* Images are for reference only
LP3891EMRX-1.2/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3891EMRX-1.2/NOPB
- JLCPCB Part #
- C2877981
- Package
- SO-8-EP
- Description
- -40℃~+125℃@(Tj) 1 1.2V 150uVrms 430mV@(0.8A) 5.5V 800mA 80dB@(120Hz) 8mA Fixed Over Current Protection、Over Temperature Protection Positive SO-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$6.0788
10+
$5.9377
30+
$5.8432
100+
$5.7486
Related Products
Welcome back, may I help you?