
* Images are for reference only
LP2986AIMM-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2986AIMM-5.0/NOPB
- JLCPCB Part #
- C2861955
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+125℃@(Tj) 1 160uVrms 16V 180mV@(200mA) 200mA 5V 65dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive VSSOP-8-0.65mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3209
10+
$1.0953
30+
$0.9713
100+
$0.8312
500+
$0.7700
1000+
$0.7410
Related Products
Welcome back, may I help you?