
* Images are for reference only
SI8261BBC-C-ISR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SI8261BBC-C-ISR
- JLCPCB Part #
- C2836038
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.8A 30ns 40ns 4A 5.5ns 6.5V~30V 8.5ns IGBT、MOSFET Under Voltage Protection SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$2.3758
10+
$2.0350
30+
$1.8106
100+
$1.5925
500+
$1.4940
1000+
$1.4520
Related Products
Welcome back, may I help you?