
* Images are for reference only
ME2188A45M3G
Extended
- Manufacturer
- MICRONE(Nanjing Micro One Elec)
- MFR.Part #
- ME2188A45M3G
- JLCPCB Part #
- C2835781
- Package
- SOT-23
- Description
- -40℃~+125℃ 1 300mA 320kHz 4.5V 7.5uA 900mV~5V Boost Boost Built-in Yes SOT-23 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3765
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3706
In-stock Item Pricing
Qty Unit Price
1+
$0.0619
100+
$0.0489
300+
$0.0423
3000+
$0.0373
6000+
$0.0334
9000+
$0.0315
Related Products
Welcome back, may I help you?