
* Images are for reference only
3.96-3P LT
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 3.96-3P LT
- JLCPCB Part #
- C22451290
- Package
- SMD,P=3.96mm
- Description
- -25℃~+85℃ 1 1x3P 250V 3 3.96mm 3P 7A Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 118
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 118
In-stock Item Pricing
Qty Unit Price
1+
$0.1968
50+
$0.1546
300+
$0.1365
600+
$0.1139
2400+
$0.1038
5100+
$0.0978
Related Products
Welcome back, may I help you?