
* Images are for reference only
TYPE-C 16PFS LTH7.45 IPX8
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- TYPE-C 16PFS LTH7.45 IPX8
- JLCPCB Part #
- C3020055
- Package
- SMD
- Description
- -35℃~+85℃ 1 10,000 Cycles 16P 3A 5V Black Female Surface Mount,Vertical Type-C USB 3.1 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1465
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1236
In-stock Item Pricing
Qty Unit Price
1+
$0.9622
10+
$0.7869
30+
$0.6903
100+
$0.5809
500+
$0.5391
1000+
$0.5165
Related Products
Welcome back, may I help you?