
* Images are for reference only
3-794618-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-794618-2
- JLCPCB Part #
- C591598
- Package
- Push-Pull
- Description
- -40℃~+105℃ 1 2 250V 2P 2x1P 3mm 5A Black Brass Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 9
Full Reel: 533
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1019
10+
$0.9006
30+
$0.8007
100+
$0.7008
533+
$0.6396
1066+
$0.6090
Welcome back, may I help you?