
* Images are for reference only
3-640441-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-640441-3
- JLCPCB Part #
- C305791
- Package
- P=2.54mm
- Description
- -55℃~+105℃ 1 1x3P 2.54mm 250V 3 5A Free Hanging IDC Connector Tin White P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1959
50+
$0.1555
150+
$0.1383
500+
$0.1075
2500+
$0.0980
5000+
$0.0922
Related Products
Welcome back, may I help you?