
* Images are for reference only
2TPF330M6
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 2TPF330M6
- JLCPCB Part #
- C347537
- Package
- SMD,4.3x7.3mm
- Description
- -55℃~+105℃ 2V 330uF 6mΩ@100kHz ±20% SMD,4.3x7.3mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7274
10+
$2.1555
30+
$1.8688
100+
$1.5836
500+
$1.4145
1000+
$1.3275
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?