
* Images are for reference only
2SD669
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- 2SD669
- JLCPCB Part #
- C2991987
- Package
- TO-126
- Description
- -55℃~+150℃ 1 NPN 1.5A 10uA 120V 140MHz 1V 1W 320 5V NPN TO-126 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 181
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 181
In-stock Item Pricing
Qty Unit Price
1+
$0.1482
50+
$0.1185
200+
$0.0972
400+
$0.0861
2400+
$0.0771
5000+
$0.0726
Related Products
Welcome back, may I help you?