This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CJ7805B-TCN-ATG

Extended
Manufacturer
Jiangsu Changjing Electronics Technology Co., Ltd.
MFR.Part #
CJ7805B-TCN-ATG
JLCPCB Part #
C20622075
Package
TO-220F
Description
-40℃~+125℃@(Tj) 1 10uVrms 1A 25V 2V@(1A) 3.2mA 5V 70dB@(120Hz) Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive TO-220F Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 105

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 105

In-stock Item Pricing

Qty Unit Price
1+ $0.3464
50+ $0.2735
150+ $0.2423
500+ $0.2033
2500+ $0.1860
5000+ $0.1756

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons