
* Images are for reference only
2SD667(RANGE:100-200)
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- 2SD667(RANGE:100-200)
- JLCPCB Part #
- C38530
- Package
- TO-92L
- Description
- 1 NPN 100 10uA 140MHz 1A 1V 5V 80V 900mW NPN TO-92L Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.0727
100+
$0.0578
500+
$0.0481
1000+
$0.0425
5000+
$0.0381
10000+
$0.0359
Related Products
Welcome back, may I help you?