
* Images are for reference only
2SC5006G-AN3-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- 2SC5006G-AN3-R
- JLCPCB Part #
- C5310369
- Package
- SOT-523
- Description
- 1 NPN 100mA 125mW 12V 1uA 3V 4.5GHz Independent SOT-523 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2581
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2581
In-stock Item Pricing
Qty Unit Price
1+
$0.0760
50+
$0.0605
150+
$0.0528
500+
$0.0470
3000+
$0.0423
6000+
$0.0399
Related Products
Welcome back, may I help you?