
* Images are for reference only
2SC3585 R45
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- 2SC3585 R45
- JLCPCB Part #
- C781325
- Package
- SOT-23-3L
- Description
- 1 NPN 1.5V 100nA 10GHz 10V 200mW 250 35mA NPN SOT-23-3L Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5932
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5920
In-stock Item Pricing
Qty Unit Price
1+
$0.0898
50+
$0.0704
150+
$0.0608
500+
$0.0535
3000+
$0.0481
6000+
$0.0452
Related Products
Welcome back, may I help you?