
* Images are for reference only
SL75BL33SC
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL75BL33SC
- JLCPCB Part #
- C19188380
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 1 150mA 2uA 3.3V 36V 450mV@(100mA) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 273
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 256
In-stock Item Pricing
Qty Unit Price
1+
$0.0677
100+
$0.0538
300+
$0.0469
3000+
$0.0416
6000+
$0.0374
9000+
$0.0353
Related Products
Welcome back, may I help you?