
* Images are for reference only
2SC2884
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 2SC2884
- JLCPCB Part #
- C28646276
- Package
- SOT-89
- Description
- 1 NPN 100nA 120MHz 30V 320 500mV 500mW 5V 800mA NPN SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5594
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5550
In-stock Item Pricing
Qty Unit Price
1+
$0.0345
200+
$0.0271
1000+
$0.0226
2000+
$0.0202
10000+
$0.0179
20000+
$0.0168
Related Products
Welcome back, may I help you?