
* Images are for reference only
2SC2712
Extended
- Manufacturer
- BORN
- MFR.Part #
- 2SC2712
- JLCPCB Part #
- C7461209
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 NPN 100nA 150mA 150mW 250mV 50V 5V 70 80MHz NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1186
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1157
In-stock Item Pricing
Qty Unit Price
1+
$0.0170
500+
$0.0132
3000+
$0.0109
6000+
$0.0097
24000+
$0.0087
51000+
$0.0081
Related Products
Welcome back, may I help you?