
* Images are for reference only
2SC2625
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- 2SC2625
- JLCPCB Part #
- C480011
- Package
- TO-3PN
- Description
- 1 NPN 1.2V 10 10A 1mA 400V 7V 80W NPN TO-3PN Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$0.4640
10+
$0.4527
30+
$0.4463
90+
$0.4302
Related Products
Welcome back, may I help you?