
* Images are for reference only
2SA1943
Extended
- Manufacturer
- Minos
- MFR.Part #
- 2SA1943
- JLCPCB Part #
- C2920869
- Package
- TO-3PL
- Description
- 1 NPN 17A 180W 230V 28MHz 500mV 500uA 70 7V NPN TO-3PL Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 242
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 242
In-stock Item Pricing
Qty Unit Price
1+
$0.9247
10+
$0.7572
25+
$0.6621
100+
$0.5784
400+
$0.5284
800+
$0.5027
Related Products
Welcome back, may I help you?