
* Images are for reference only
2SA1201
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 2SA1201
- JLCPCB Part #
- C41375121
- Package
- SOT-89
- Description
- 1 PNP 100nA 120MHz 120V 1V 240 500mW 5V 800mA PNP SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6772
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6708
In-stock Item Pricing
Qty Unit Price
1+
$0.0738
100+
$0.0584
300+
$0.0506
1000+
$0.0448
5000+
$0.0403
10000+
$0.0379
Related Products
Welcome back, may I help you?