
* Images are for reference only
2N5935
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- 2N5935
- JLCPCB Part #
- C2907952
- Package
- TO-3
- Description
- 1 NPN 100 175W 1mA 2V 30A 30MHz 5V 80V NPN TO-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$1.8800
10+
$1.5965
25+
$1.3839
100+
$1.2018
500+
$1.1197
1000+
$1.0842
Related Products
Welcome back, may I help you?