
* Images are for reference only
2N5302
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- 2N5302
- JLCPCB Part #
- C2907972
- Package
- TO-3
- Description
- 1 NPN 1mA 200W 2MHz 30A 3V 5 5V 60V NPN TO-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.8800
10+
$1.5965
25+
$1.4193
100+
$1.2373
Related Products
Welcome back, may I help you?