
* Images are for reference only
2N2222A
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- 2N2222A
- JLCPCB Part #
- C20616319
- Package
- TO-92
- Description
- -55℃~+150℃ 1 NPN 10nA 300 300MHz 40V 600mA 600mV 625mW 6V NPN TO-92 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6791
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6777
In-stock Item Pricing
Qty Unit Price
1+
$0.0215
500+
$0.0171
2000+
$0.0142
5000+
$0.0128
25000+
$0.0115
50000+
$0.0108
Related Products
Welcome back, may I help you?