
* Images are for reference only
2EZ20D5
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- 2EZ20D5
- JLCPCB Part #
- C388138
- Package
- DO-41
- Description
- -55℃~+175℃ 1 Independent 11Ω 20V 2W 500nA@15.2V DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3918
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3918
In-stock Item Pricing
Qty Unit Price
1+
$0.0493
100+
$0.0402
300+
$0.0355
3000+
$0.0294
6000+
$0.0266
9000+
$0.0252
Related Products
Welcome back, may I help you?