
* Images are for reference only
2EG24917-D5D1-6F
Extended
- Manufacturer
- FOXCONN
- MFR.Part #
- 2EG24917-D5D1-6F
- JLCPCB Part #
- C2761489
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 76P 98P Clamping plate PCI-E x8 SMD,P=1mm PCI / PCIe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6548
10+
$3.1370
40+
$2.8299
80+
$2.5196
400+
$2.3765
800+
$2.3122
Related Products
Welcome back, may I help you?