* Images are for reference only
RK73H1ETTP4021F
- Manufacturer
- KOA SPEER ELECTRONICS, INC.
- MFR.Part #
- RK73H1ETTP4021F
- JLCPCB Part #
- C316965
- Package
- 0402
- Description
- 4.02 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RK73H1ETTP4021F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RK73H1ETTP4021F technical specifications, attributes, and parameters.
RK73H1ETTP4021F symbol, PCB footprint from the free EasyEDA PCB design tool.
RK73H1ETTP4021F datasheets or manufacturer documentation.
Datasheet: RK73H1ETTP4021F Datasheet (PDF)
Minimum: 1
Full Reel: 10000
Total: $0
Available Order Qty: 820
In-stock Item Pricing
Featured Products
-
RS73F2ATTD1000B
KOA SPEER ELECTRONICS, INC.
$0.1067
-
RN73R2BTTD4701B25
KOA SPEER ELECTRONICS, INC.
$0.1149
-
RN73H1ETTP8351D25
KOA SPEER ELECTRONICS, INC.
$0.0729
-
RN73H1JTTD4592F100
KOA SPEER ELECTRONICS, INC.
$0.0611
-
SG73P1JTTD22R0F
KOA SPEER ELECTRONICS, INC.
$0.216
-
SG73P2BTTD1R50F
KOA SPEER ELECTRONICS, INC.
$0.0365