
* Images are for reference only
1206B681K202NT
Extended
- Manufacturer
- FH-BK(Guangdong Fenghua Bangke Elec)
- MFR.Part #
- 1206B681K202NT
- JLCPCB Part #
- C2830705
- Package
- 1206
- Description
- 2kV 680pF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 445
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0200
500+
$0.0159
3000+
$0.0136
6000+
$0.0122
24000+
$0.0110
51000+
$0.0103
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?