
* Images are for reference only
293D686X9016D2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 293D686X9016D2TE3
- JLCPCB Part #
- C215858
- Package
- CASE-D-7343-31(mm)
- Description
- -55℃~+125℃ 16V 600mΩ@100kHz 68uF ±10% CASE-D-7343-31(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 295
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 294
In-stock Item Pricing
Qty Unit Price
1+
$0.6743
10+
$0.5597
30+
$0.5113
100+
$0.4501
500+
$0.4242
1000+
$0.4065
Related Products
Welcome back, may I help you?