
* Images are for reference only
PS122WJ0124T4E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- PS122WJ0124T4E
- JLCPCB Part #
- C2794005
- Package
- 2512
- Description
- -55℃~+155℃ 120kΩ 2W 500V Thick Film Resistor ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1162
200+
$0.0450
500+
$0.0434
1000+
$0.0426
Related Products
Welcome back, may I help you?