
* Images are for reference only
HQ02WAF2700TCE
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- HQ02WAF2700TCE
- JLCPCB Part #
- C2791444
- Package
- 0402
- Description
- -55℃~+155℃ 100mW 270Ω 50V ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2628
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1762
In-stock Item Pricing
Qty Unit Price
1+
$0.0016
1000+
$0.0015
Related Products
Welcome back, may I help you?