
* Images are for reference only
292303-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 292303-4
- JLCPCB Part #
- C591719
- Package
- Plugin
- Description
- -55℃~+85℃ 1 1A 30V 4P Black Female Right Angle Type-A USB 2.0 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1144
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 1110
In-stock Item Pricing
Qty Unit Price
1+
$1.1229
10+
$0.9344
30+
$0.8410
100+
$0.7475
500+
$0.6911
1000+
$0.6621
Related Products
Welcome back, may I help you?